Siemens SITOP Power Supplies
SITOP power supplies are highly reliable for 24 V and other common output voltages. DC UPS and add-on modules master even the most critical network conditions.
The power supply is crusial for the reliability of all machines and systems.
SITOP power supplies are highly reliable for 24 V and other common output voltages. DC UPS and add-on modules master even the most critical network conditions.
The QUINT POWER with boost mode. Setting via NFC as well as fieldbus and network options provides maximum functionality and availability of your system.
TracoPower TXL switching power supplies for device installation, with universal input voltages from 88 Vac to 264 Vac and 125 Vdc to 375 Vdc, with an efficiency of up to 86%.
Reliable TracoPower TSPC switching power supplies for DIN rails, with a universal input voltage between 100 Vac and 240 Vac and an output voltage of 24 Vdc.
DIN rail mount, 3-phase AC/DC power supplies with a wide input voltage range from 340 to 550 Vac. 92% efficiency, with low power dissipation.
Extensive range of 2-phase and 3-phase RS PRO DIN rail power supplies in industry standard, with an excellent price-performance ratio.
3-phase power supplies designed according to international safety standards for global markets, with approvals even for shipbuilding.
Selection of RS PRO brand 24 V plug-in power supplies with universal voltage input. Industry standard, with different performances.
Range of UPS power supplies from EATON, in tower design, for rack mounting or on DIN rail, with outputs up to 10 kW.
The 1606-XLE series from Rockwell Automatin with an ultra-flat design. High performance and reliability with a long service life.
The CP-D series, modular MDRC, DIN rail power supplies. With LED status display, ideal for installation in distribution boards.
The interactive UPS Guard based on the 1000 VA line principle from EA Elektro-Automatik is ideal for use in small laboratories and workshops.